1147510000
Conn Shrouded HDR 8 POS 5.08mm Solder ST Through Hole Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Copper Magnesium | ||
| Matte Tin | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 8 | ||
| 1 | ||
| 5.08 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |