PDP SEO Portlet

1128521001

Manufacturer:Weidmuller
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1128521001
Secondary Manufacturer Part#: 1128521001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver|Gold Flash
DIN Rail
-25 to 40 °C
56 x 11.2 x 70 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: