PDP SEO Portlet

1127010000

Relay SSR 230V AC/DC-IN 0.1A 48V DC-OUT

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1127010000
Secondary Manufacturer Part#: 1127010000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DIN Rail
0.1 A
88 x 6.4 x 90
No
Screw

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$29.7652
20+
$29.32424
40+
$28.88327
60+
$28.44231
80+
$28.00134