PDP SEO Portlet

1087340000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1087340000
Secondary Manufacturer Part#: 1087340000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 mm²
5.08 mm
Omnimate Signal BLZP
15.5 A
400 V
Screw
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$6.95506
48+
$6.85203
96+
$6.74899
192+
$6.64595
384+
$6.54291