PDP SEO Portlet

1081150000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1081150000
Secondary Manufacturer Part#: 1081150000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 to 10 mm²
Copper Alloy
Tin
Plug
7.62 mm
Screw
600 V
24 to 8 AWG
8 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$8.06463
60+
$7.94515
120+
$7.82568
240+
$7.7062
480+
$7.58673