PDP SEO Portlet

1080570000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1080570000
Secondary Manufacturer Part#: 1080570000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mm²
7.62 mm
OMNIMATE Power BV
38 A
1 kV
Push In
8 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:45  Mult:45  
USD $:
45+
$8.20287
90+
$8.08135
180+
$7.95982
360+
$7.8383
720+
$7.71677