1069570000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 POS | ||
| 1 | ||
| -40 to 120 °C | ||
| 5.0000 mm | ||
| 20.4 mm | ||
| 27.6 x 20.4 x 14.4 mm | ||
| 14.4 mm | ||
| 27.6 mm | ||
| Solder | ||
| Unshrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |