PDP SEO Portlet

1069380000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1069380000
Secondary Manufacturer Part#: 1069380000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Plug
5 mm
Screw
320 V
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:78  Mult:78  
USD $:
78+
$4.31554
156+
$4.25161
312+
$4.18768
624+
$4.12374
1248+
$4.05981