PDP SEO Portlet

1065150000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1065150000
Secondary Manufacturer Part#: 1065150000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 to 2.5 mm²
Bronze
Tin
Plug
5.08 mm
Screw
300 V
26 to 12 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$5.37111
80+
$5.29154
160+
$5.21197
240+
$5.13239
320+
$5.05282