PDP SEO Portlet

1060120500

Fiber Optic Connector, 86290 Series, PBT, 127µm, ST Simplex, Multimode

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1060120500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate) Body
127µm
null
ST Simplex
Multimode
9.4 mm
39.9 mm
86290 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544421000
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 37.53
1+
$37.53
2+
$36.974
4+
$36.418
8+
$35.862
16+
$35.306
SubTotal:
$37.53