PDP SEO Portlet

1059670000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1059670000
Secondary Manufacturer Part#: 1059670000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 mm²
7.62 mm
Omnimate Power BLZ
29 A
630 V
Screw
12 AWG
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:18  Mult:18  
USD $:
18+
$12.36208
36+
$12.17894
72+
$11.9958
144+
$11.81266
288+
$11.62952