PDP SEO Portlet

1059610000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1059610000
Secondary Manufacturer Part#: 1059610000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 mm²
7.62 mm
Omnimate Power BLZ
29 A
630 V
Screw
12 AWG
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$7.49236
100+
$7.38137
200+
$7.27037
400+
$7.15937
800+
$7.04837