PDP SEO Portlet

1047150000

Conn PC Board HDR 4 POS 15mm RA Through Hole 126A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1047150000
Secondary Manufacturer Part#: 1047150000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Matte Tin
Header
Through Hole
15 mm
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$20.8544
20+
$18.47625
40+
$18.3815
80+
$18.28675