PDP SEO Portlet

1043830000

Conn Pluggable Terminal Block PL 2 POS 7.62mm Screw ST 20A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1043830000
Secondary Manufacturer Part#: 1043830000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
0.5 to 2.5 mm²
Copper Alloy
Tin
Plug
Black
Tin
2
1
-50 to 100 °C
7.62 mm
7.62 mm
15.1 mm
14.52 x 15.1 x 28.1 mm
28.1 mm
14.52 mm
Screw
600 V
20 to 12 AWG
12 AWG
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$2.11072
240+
$2.07946
480+
$2.04818
720+
$2.01692
960+
$1.98564