PDP SEO Portlet

1020140000

Conn Feed-Thru 2 POS Screw ST Cable Mount 32A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1020140000
Secondary Manufacturer Part#: 1020140000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
26 to 10, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.945
200+
$0.931
400+
$0.917
800+
$0.903
1600+
$0.889