PDP SEO Portlet

1017960000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1017960000
Secondary Manufacturer Part#: 1017960000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 to 2.5 mm²
Bronze
Tin
Plug
300 V
5 mm
Screw
26 to 12 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$5.85778
72+
$5.771
144+
$5.68422
288+
$5.59744
576+
$5.51066