PDP SEO Portlet

1017770000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1017770000
Secondary Manufacturer Part#: 1017770000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5 mm
Crimp
26 to 12, 28 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$6.0621
60+
$5.96662
120+
$5.87114
240+
$5.77567