PDP SEO Portlet

1017690000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1017690000
Secondary Manufacturer Part#: 1017690000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bronze
Tin
Receptacle
5 mm
Crimp
26 to 12, 28 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$2.349
180+
$2.3142
360+
$2.2794
720+
$2.2446
1440+
$2.2098