PDP SEO Portlet

1016900000

Conn Disconnect Terminal Blocks 2 POS Screw ST 45A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1016900000
Secondary Manufacturer Part#: 1016900000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Wemid
Straight
Dark Beige
-50 to 120 °C
7.9 mm
65 x 7.9 x 48.5 mm
48.5 mm
65 mm
20 to 8, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.37332
100+
$4.30854
200+
$4.24374
300+
$4.17896
400+
$4.11416