PDP SEO Portlet

1013790000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1013790000
Secondary Manufacturer Part#: 1013790000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
10 A
300 V
Screw
26 to 12, 16 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$7.02
60+
$6.916
120+
$6.812
240+
$6.708
480+
$6.604