PDP SEO Portlet

1013690000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1013690000
Secondary Manufacturer Part#: 31T8708
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
10 A
300 V
Screw
26 to 12, 32 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.89
10+
$2.63
100+
$2.36
500+
$2.08
1000+
$1.81