PDP SEO Portlet

1013540000

Conn Terminal Block F 12 POS 5.08mm ST Cable Mount 10A Box

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1013540000
Secondary Manufacturer Part#: 1013540000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
10 A
300 V
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$7.28919
60+
$7.1812
120+
$7.07321
240+
$6.96523
480+
$6.85724