PDP SEO Portlet

1013430000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1013430000
Secondary Manufacturer Part#: 1013430000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
Bronze
Tin
Receptacle
5.08 mm
10 A
300 V
Push In
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$1.1745
360+
$1.1571
720+
$1.1397
1440+
$1.1223
2880+
$1.1049