PDP SEO Portlet

1013170000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1013170000
Secondary Manufacturer Part#: 1013170000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
5.08 mm
OMNIMATE Signal BL
24 A
400 V
Push In
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$6.42816
60+
$6.33293
120+
$6.2377
240+
$6.14246
480+
$6.04723