PDP SEO Portlet

1002310000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1002310000
Secondary Manufacturer Part#: 1002310000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
5.08 mm
OMNIMATE Signal BL
24 A
400 V
Push In
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $:
48+
$3.64918
96+
$3.59512
192+
$3.54106
384+
$3.487
768+
$3.43294