PDP SEO Portlet

1002100000

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 1002100000
Secondary Manufacturer Part#: 1002100000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 mm²
5.08 mm
OMNIMATE Signal BL
24 A
400 V
Push In
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$2.15649
144+
$2.12454
288+
$2.09259
576+
$2.06065
1152+
$2.0287