PDP SEO Portlet

0624720000

Conn Terminal Block 2 POS 4mm Screw Cable Mount 10A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 0624720000
Secondary Manufacturer Part#: 0624720000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
22 to 2, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.6086
200+
$2.56996
400+
$2.53131
600+
$2.49267
800+
$2.45402