PDP SEO Portlet

0474560000

Conn Fuse Block 2 POS Screw Cable Mount 6.3A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 0474560000
Secondary Manufacturer Part#: 0474560000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.09649
200+
$7.97654
400+
$7.85659
800+
$7.73665
1600+
$7.6167