0409360000
Conn Wire to Board M 10 POS 5mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Plug | ||
Orange | ||
Through Hole | ||
5.0000 mm | ||
11.2 mm | ||
11.2 x 18.5 mm | ||
18.5 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | UNKNOWN |
ECCN: | EAR99 |
HTSN: | 8536698000 |
Schedule B: | 8536695050 |