PDP SEO Portlet

0271060000

Conn Feed-Thru 2 POS Screw Cable Mount 80A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 0271060000
Secondary Manufacturer Part#: 0271060000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
12 to 4, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$5.2465
100+
$5.16878
200+
$5.09105
400+
$5.01333
800+
$4.9356