PDP SEO Portlet

0128360000

Conn Feed-Thru 2 POS Screw Cable Mount 30A

Manufacturer:Weidmuller
Avnet Manufacturer Part #: 0128360000
Secondary Manufacturer Part#: 32M7193
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
22 to 10, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.92
50+
$3.12
100+
$3.05
250+
$2.83
300+
$0
500+
$0
500+
$2.56