PDP SEO Portlet

Z0109NA,126

Thyristor TRIAC 800V 8.5A 3-Pin SPT Ammo

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0109NA,126
Secondary Manufacturer Part#: Z0109NA,126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated sensitive gate four quadrant triac in a SOT54 (TO-92) plastic package intended for use in applications requiring direct interfacing to logic ICs and low power gate drivers.

  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drive circuits
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate in four quadrants
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
10
3
1
125 °C
8.5
1.3
800
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.12783
20000+
$0.12718
40000+
$0.12653
80000+
$0.12588
160000+
$0.12522