PDP SEO Portlet

Z0109NA0,412

Thyristor TRIAC 800V 13.8A 3-Pin TO-92 Bulk

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0109NA0,412
Secondary Manufacturer Part#: Z0109NA0,412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated sensitive gate four quadrant triac in a SOT54 (TO-92) plastic package intended for use in applications requiring enhanced noise immunity and direct interfacing to logic ICs and low power gate drivers.

  • Direct interfacing to logic level ICs
  • Enhanced current surge capability
  • Enhanced noise immunity
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate in four quadrants
  • Triggering in all four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
10
3
1
125 °C
13.8
1.3
800
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.07315
40000+
$0.07205
80000+
$0.07095
160000+
$0.06985
320000+
$0.06875