PDP SEO Portlet

Z0103NN0,135

Thyristor TRIAC 800V 13.8A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0103NN0,135
Secondary Manufacturer Part#: Z0103NN0,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated very sensitive gate four quadrant triac in a SOT223 (SC-73) surface-mountable plastic package intended for applications requiring enhanced immunity to noise and direct interfacing to logic level ICs and low power gate drivers.

  • Direct interfacing to logic level ICs
  • Enhanced current surge capability
  • Enhanced noise immunity
  • High blocking voltage of 800V
  • Planar passivated for voltage ruggedness and reliability
  • Surface-mountable package
  • Triggering in all four quadrants
  • Very sensitive gate in four quadrants

Technical Attributes

Find Similar Parts

Description Value
1
7
4
1
125 °C
13.8
1.3
800
Surface Mount
SOT-223

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
20000+
$0.07315
40000+
$0.07205
80000+
$0.07095
160000+
$0.06985
320000+
$0.06875