WNSC2D101200CW6Q
Silicon Carbide Schottky Diode, Dual Common Cathode, 1.2 kV, 10 A, 11 nC, TO-247, 3 Pins
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: WNSC2D101200CW6Q
Secondary Manufacturer Part#: WNSC2D101200CW6Q
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| TO-247 | ||
| Dual Common Cathode | ||
| Through Hole | ||
| 3 | ||
| 175 °C | ||
| 1.2 kV | ||
| 11 nC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |