WNSC12650TJ
Silicon Carbide Schottky Diode Single 650V 12A 5-Pin DFN T/R
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Diodes & Rectifiers, Silicon Carbide Schottky Diodes
Avnet Manufacturer Part #: WNSC12650TJ
Secondary Manufacturer Part#: WNSC12650TJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| DFN | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 175 °C | ||
| 650 | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |