WNS20S100CBJ
Dual Power Schottky Diode 100V 10A 3-Pin D2PAK T/R
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: WNS20S100CBJ
Secondary Manufacturer Part#: WNS20S100CBJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| TO-263E (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 132 | ||
| 950 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |