WN3S20150CXTQ
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: WN3S20150CXTQ
Secondary Manufacturer Part#: WN3S20150CXTQ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| TO-220F | ||
| Dual Common Cathode | ||
| Through Hole | ||
| 220 A | ||
| 930 mV | ||
| 3 | ||
| 175 °C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |