PDP SEO Portlet

WG30R135W1Q

IGBT, 60 A, 1.7 V, 428 W, 1.35 kV, TO-247, 3 Pins

Manufacturer:WeEn Semiconductors
Product Category: Discretes, IGBT, IGBT Single
Avnet Manufacturer Part #: WG30R135W1Q
Secondary Manufacturer Part#: WG30R135W1Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WG30R135W1Q is an IGBT. It uses advanced Fine Trench Field-stop technology IGBT with monolithic body diode. This device is part of reverse-conducting of IGBTs, which represents an optimum compromise between conduction and switching losses to maximize the efficiency for soft commutation. Typical applications include microwave ovens, induction heating, resonant converters, soft switching applications.

  • Reverse conducting IGBT with monolithic body diode
  • Low conduction losses, EMI improved design
  • Positive temperature efficient for easy parallel operating
  • Collector-emitter breakdown voltage is 1350V min at VGE = 0V; IC = 1mA
  • Diode forward voltage is 1.9V typ at VGE = 0V; IF = 30A; Tj = 25°C
  • Zero gate voltage collector current is 100µA max at VCE = 1350V; VGE = 0V; Tj = 25°C
  • Gate charge is 157nC typ at VCC = 1080V; IC = 30A; VGE = 15V;Tj = 25°C
  • Turn-off delay time is 130nS typ at Tj=25°C;IC=30A; VGE=15V / 0V; RG=10 ohm;Cr=300nF; R=2ohm
  • TO247 package
  • Maximum operating junction temperature is 175°C

Technical Attributes

Find Similar Parts

Description Value
1.7 V
1.35 kV
60 A
3
175 °C
428 W
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1440  Mult:240  
USD $:
1440+
$1.386
2880+
$1.379
5760+
$1.372
11520+
$1.365
23040+
$1.358