PDP SEO Portlet

TYN20B-600T,118

Thyristor SCR 600V 231A 3-Pin(2+Tab) D2PAK T/R

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: TYN20B-600T,118
Secondary Manufacturer Part#: TYN20B-600T,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT404 (D2PAK) surface mountable plastic package intended for use in applications requiring very high inrush current capability, high thermal cycling performance and high junction temperature capability (Tj(max) = 150 °C).

  • High bidirectional blocking voltage capability
  • High junction operating temperature capability
  • High thermal cycling performance
  • Planar passivated for voltage ruggedness and reliability
  • Surface mountable package
  • Very high current surge capability

Technical Attributes

Find Similar Parts

Description Value
12.7
32
1.3
40
3
20
150 °C
231
600
SOT-404
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5600  Mult:800  
USD $:
5600+
$0.5236
11200+
$0.5032
22400+
$0.4828
44800+
$0.4624
89600+
$0.4539