PDP SEO Portlet

TYN16X-800RT,127

Thyristor SCR 800V 210A 3-Pin(3+Tab) TO-220F Rail

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: TYN16X-800RT,127
Secondary Manufacturer Part#: TYN16X-800RT,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT186A (TO-220F) full pack" plastic package intended for use in applications requiring very high inrush current capability, high thermal cycling performance and high junction temperature capability (Tj(max) = 150 °C)."

  • High junction operating temperature capability
  • High thermal cycling performance
  • High voltage capability
  • Isolated package
  • Planar passivated for voltage ruggedness and reliability
  • Very High current surge capability

Technical Attributes

Find Similar Parts

Description Value
10.2
25
1.3
40
3
16
150 °C
231
800
SOT-186A
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.28571
12000+
$0.27027
24000+
$0.26316
48000+
$0.25641
96000+
$0.25