PDP SEO Portlet

TOPT12-800C0,127

Thyristor TOPTriac (Temp and Overload Protected) 800V 95A 3-Pin+Tab TO-220AB Bulk

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: TOPT12-800C0,127
Secondary Manufacturer Part#: TOPT12-800C0,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Temperature and Overload Protected Triac with high commutation performance in a SOT78 (TO-220AB) plastic package. This TOPTriacTM conveniently self protects by turning off in the event of excessive temperature. It is triggered negatively, which can be continuous DC or pulsed.

  • Exclusive negative gate triggering
  • Full cycle AC conduction
  • Hi-Com technology for enhanced immunity to false triggering
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High minimum IGT for guaranteed immunity to gate noise
  • Over-temperature self protection function
  • Pin compatible with standard triacs
  • Planar passivated for voltage ruggedness and reliability

Technical Attributes

Find Similar Parts

Description Value
2.3
35
3
12
150 °C
104
1.3
800
Through Hole
SOT-78

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.77143
8000+
$0.73136
14000+
$0.72765
30000+
$0.72394
60000+
$0.72022