PDP SEO Portlet

MAC97A8,412

Thyristor TRIAC 600V 8.8A 3-Pin SPT Bulk

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: MAC97A8,412
Secondary Manufacturer Part#: MAC97A8,412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated very sensitive gate four quadrant triac in a SOT54 plastic package intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

  • Direct interfacing to logic level ICs
  • Direct interfacing to low power gate drivers and microcontrollers
  • High blocking voltage capability
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Very sensitive gate

Technical Attributes

Find Similar Parts

Description Value
1.5
10
3
600
125 °C
8.8
1.4
600
Through Hole
SOT-54

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:5000  
USD $:
20000+
$0.09044
40000+
$0.08908
80000+
$0.08772
160000+
$0.08636
320000+
$0.085