ESDHD05UBX
ESD Protection Device, 15 V, 5 V, 160 pF, 2 Pins, SOD-523
Manufacturer:WeEn Semiconductors
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDHD05UBX
Secondary Manufacturer Part#: ESDHD05UBX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.9 V | ||
| 160 pF | ||
| 15 V | ||
| SOD-523 | ||
| Unidirectional | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| ESDHDxxUB Series | ||
| 1 uA | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |