BUJ302A,127
Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BUJ302A,127
- RoHS 10 Compliant
- Tariff Charges
- Fast switching
- Low thermal resistance
- Very high voltage capability
- Very low switching and conduction losses
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 400 V | ||
| 4 A | ||
| 48 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |