BUJ105A,127
Manufacturer:WeEn Semiconductors
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BUJ105A,127
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 V | ||
| 400 V | ||
| 8 A | ||
| 13 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |