PDP SEO Portlet

BTH151S-650R,118

Thyristor SCR High-Repetitive Surge 650V 12A 3-Pin(3+Tab) SOT428

Manufacturer:WeEn Semiconductors
Avnet Manufacturer Part #: BTH151S-650R,118
Secondary Manufacturer Part#: BTH151S-650R,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT428 (DPAK) surface mountable plastic package intended for use in applications requiring high bidirectional blocking voltage, high repetitive surge current capability and high thermal cycling performance.

  • High bidirectional blocking voltage capability
  • High repetitive surge current capability
  • High thermal cycling performance
  • Surface mountable package

Technical Attributes

Find Similar Parts

Description Value
7.5
15
1.5
20
3
12
125 °C
121
650
SOT-428
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.33915
12500+
$0.33405
20000+
$0.32895
37500+
$0.32385
75000+
$0.31875