BTA416Y-600B,127
Thyristor TRIAC 600V 176A 3-Pin(3+Tab) TO-220AB Rail
Click image to enlarge
Manufacturer:WeEn Semiconductors
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA416Y-600B,127
Secondary Manufacturer Part#: BTA416Y-600B,127
- RoHS 10 Compliant
- Tariff Charges
Planar passivated high commutation three quadrant triac in a SOT78D (TO-220AB) internally insulated plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series B"" triac will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber. This device has high Tj operating capability and an internally isolated mounting base."
- 3Q technology for improved noise immunity
- High commutation capability with maximum false trigger immunity
- High surge capability
- High Tj(max)
- Isolated mounting base with 2500 V (RMS) isolation
- Least sensitive gate for highest noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in three quadrants only
- Very high immunity to false turn-on by dV/dt
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 60 | ||
| 3 | ||
| 16 | ||
| 150 °C | ||
| 176 | ||
| 1.2 | ||
| 600 | ||
| Through Hole | ||
| SOT-78D |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |