PDP SEO Portlet

BTA412Y-600C,127

Thyristor TRIAC 600V 153A 3-Pin(3+Tab) TO-220AB Isolated Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA412Y-600C,127
Secondary Manufacturer Part#: BTA412Y-600C,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78D (TO-220AB) internally insulated plastic package intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This series C" triac will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber. This device has high Tj operating capability and an internally isolated mounting base."

  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High surge capability
  • High Tj(max)
  • Isolated mounting base with 2500 V (RMS) isolation
  • Less sensitive gate for high noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
35
3
12
150 °C
153
1.3
600
Through Hole
SOT-78D

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.4928
12000+
$0.4736
24000+
$0.4544
48000+
$0.4352
96000+
$0.4272