PDP SEO Portlet

BTA410Y-600ET,127

Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220AB Rail

Manufacturer:WeEn Semiconductors
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA410Y-600ET,127
Secondary Manufacturer Part#: BTA410Y-600ET,127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar passivated high commutation three quadrant triac in a SOT78D (TO-220AB) internally insulated plastic package. This series ET" triac triac balances the requirements of commutation performance and gate sensitivity and is intended for interfacing with low power drivers including microcontrollers. It is used in applications where "high junction operating temperature" capability is required."

  • 3Q technology for improved noise immunity
  • Direct interfacing with low power drivers and microcontrollers
  • Good immunity to false turn-on by dV/dt
  • High commutation capability with sensitive gate
  • High Tj(max)
  • Isolated mounting base with 2500 V (RMS) isolation
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate for easy logic level triggering
  • Triggering in three quadrants only

Technical Attributes

Find Similar Parts

Description Value
1
15
3
10
150 °C
110
1.3
600
Through Hole
SOT-78D

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1000  
USD $:
6000+
$0.59033
12000+
$0.58735
24000+
$0.58436
48000+
$0.58138
96000+
$0.5784